Subtotal (1 unit)*
$2,071.04
(exc. GST)
$2,278.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,071.04 |
*price indicative
- RS Stock No.:
- 672-154
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Steps | |
| Number of Rungs | 4 | |
| Platform Height | 800mm | |
| Base Width | 870mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Steps | ||
Number of Rungs 4 | ||
Platform Height 800mm | ||
Base Width 870mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RS PRO Steel Wide Steps with Chequer Plate Treads are engineered for strength, safety, and durability in demanding industrial, commercial, and outdoor environments. Constructed from heavy-duty steel, these wide steps offer a stable, spacious platform for safe access to raised areas, machinery, or storage zones. The chequer plate treads feature a raised pattern designed to provide excellent slip resistance even in wet, oily, or muddy conditions making them Ideal for high-traffic or safety-critical applications. Each step is precision-fabricated for structural integrity and finished with a corrosion-resistant coating to withstand harsh weather and heavy use.
Anti-slip treads (250Dmm)
Optional Handrails (700mm above platform height)
Manufactured from a strong tubular steel
Maximum load capacity up to 150kg
Related links
- FIMM Aluminium 4 steps Step Ladder, 800mm platform height
- RS PRO 4 steps Step Ladder 0.82 mm open length
- RS PRO Fibreglass 4 steps Step Ladder 2040 mm open length
- RS PRO 3 steps Steps, 700mm platform height
- RS PRO 3 steps Steps, 600mm platform height
- RS PRO 5 steps Steps, 1000mm platform height
- RS PRO 2 steps Steps, 400mm platform height
- RS PRO Fibreglass 4 steps Step Ladder 2.27 m open length
