RS PRO 3 steps Steps, 600mm platform height

Subtotal (1 unit)*

$1,579.77

(exc. GST)

$1,737.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,579.77

*price indicative

RS Stock No.:
672-153
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Steps

Number of Rungs

3

Platform Height

600mm

Base Width

840mm

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The RS PRO Steel Wide Steps with Chequer Plate Treads are engineered for strength, safety, and durability in demanding industrial, commercial, and outdoor environments. Constructed from heavy-duty steel, these wide steps offer a stable, spacious platform for safe access to raised areas, machinery, or storage zones. The chequer plate treads feature a raised pattern designed to provide excellent slip resistance even in wet, oily, or muddy conditions making them Ideal for high-traffic or safety-critical applications. Each step is precision-fabricated for structural integrity and finished with a corrosion-resistant coating to withstand harsh weather and heavy use.

Anti-slip treads (250Dmm)

Optional Handrails (700mm above platform height)

Manufactured from a strong tubular steel

Maximum load capacity up to 150kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy