RS PRO Fibreglass 6 steps Step Ladder, 780mm platform height, 3.05 m open length
- RS Stock No.:
- 285-156
- Brand:
- RS PRO
Subtotal (1 unit)*
$649.77
(exc. GST)
$714.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $649.77 |
*price indicative
- RS Stock No.:
- 285-156
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 6 | |
| Stiles Material | Fibreglass | |
| Platform Height | 780mm | |
| Open Length | 3.05m | |
| Weight | 8kg | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Base Width | 520mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 6 | ||
Stiles Material Fibreglass | ||
Platform Height 780mm | ||
Open Length 3.05m | ||
Weight 8kg | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
Base Width 520mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Step Ladder, 6 Treads, Fibreglass Stiles
The RS PRO Step Ladder is designed for professionals who require a reliable and safe solution for working at height, especially in environments where electrical safety is a concern. With its non-conductive fibreglass stiles, this ladder is ideal for electricians and tradespeople who need to work around electricity. Its lightweight yet robust construction makes it easy to transport and use on various job sites.
Features and Benefits
Non-conductive fibreglass stiles to 30,000 volts (EN61478): Ideal for working around electricity, ensuring user safety
Integrated multi-function tool tray: Provides convenient access to tools and equipment while working
Comfortable 80mm treads: Offers a secure and comfortable footing during use
Hinged metal locking stays: Provide optimal stability, reducing the risk of accidents
Box section back legs with heavy-duty bracing: Enhances the ladder's strength and durability
Large feet angled to maximise ground contact and reduce slip: Increases safety by improving grip on various surfaces
Applications
Electrical installations
Construction sites
Maintenance and repair work
Industrial environments
Additional Information
Non-conductive fiberglass stiles to 30,000 volts (EN61478) ideal for working around electricity
Integrated multi-function tool tray
Comfortable 80mm treads
Hinged metal locking stays provide optimal stability
Box section back legs with heavy-duty bracing
Large feet angled to maximize ground contact and reduce slip
Maximum Load: 150 kg
Weight: 8.0 kg
Open Length: 2529 mm
Number of Treads: 6
Stiles Material: Fibreglass
Tread Material: Aluminium
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fibreglass 8 steps Step Ladder 5.47 m open length
- RS PRO Fibreglass 4 steps Step Ladder 2.27 m open length
- RS PRO Fibreglass 5 steps Step Ladder 2.53 m open length
- RS PRO Fibreglass 8 steps Step Ladder 3.58 m open length
- Zarges Aluminium 6 steps Step Ladder 1.86 m open length
- Zarges Aluminium 6 steps Step Ladder 2.43 m open length
- RS PRO Fibreglass 3 steps Step Ladder 1755 mm open length
- RS PRO Fibreglass 4 steps Step Ladder 2040 mm open length
