RS PRO Fibreglass 3 steps Step Ladder, 805mm platform height, 1.755 m open length
- RS Stock No.:
- 643-545
- Brand:
- RS PRO
Subtotal (1 unit)*
$1,293.25
(exc. GST)
$1,422.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,293.25 |
*price indicative
- RS Stock No.:
- 643-545
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 3 | |
| Stiles Material | Fibreglass | |
| Platform Height | 805mm | |
| Open Length | 1.755m | |
| Weight | 15kg | |
| Rung Material | Fibreglass | |
| Standards/Approvals | EN 131, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 3 | ||
Stiles Material Fibreglass | ||
Platform Height 805mm | ||
Open Length 1.755m | ||
Weight 15kg | ||
Rung Material Fibreglass | ||
Standards/Approvals EN 131, REACH | ||
- COO (Country of Origin):
- CN
The RS Pro Glass Fibre Podium Step Engineered for professional-grade safety, the Glass Fibre Podium Step is ideal for working at height near electrical installations. Its non-conductive glass fibre construction offers up to 30,000 volt insulation, ensuring enhanced protection. It integrates kickboards, stability and comfort during extended tasks. It features a 950mm high safety rail and built-in tool tray delivering the assurance and convenience you need to work with confidence.
Certified to EN 131 Professional
805mm Platform Height
Large platform with 406W x 475Dmm with kickboards
Maximum load capacity of 150kg
REACH compliant
Related links
- RS PRO Fibreglass 4 steps Step Ladder 2040 mm open length
- FIMM Steel 10 steps Step Ladder 1970 mm open length
- FIMM 9 steps Step Ladder 1850 mm open length
- FIMM Steel 8 steps Step Ladder 1735 mm open length
- FIMM Steel 6 steps Step Ladder 1500 mm open length
- RS PRO 4 steps Step Ladder 0.82 mm open length
- RS PRO Fibreglass 8 steps Step Ladder 5.47 m open length
- RS PRO Fibreglass 5 steps Step Ladder 2.53 m open length
