Kitronik Cable Kit

Subtotal (1 unit)*

$19.52

(exc. GST)

$21.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.52

*price indicative

RS Stock No.:
310-915
Mfr. Part No.:
56118
Brand:
Kitronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kitronik

Electronic Component Type

Smart Cable

Accessory Type

Cable Kit

COO (Country of Origin):
GB

Pen Lifter for :MOVE Motor for micro:bit


The Kitronik Pen Lifter add-on for the :MOVE Motor for BBC micro:bit. This add-on allows you to take full advantage of the pen hole in the MOVE Motor.

Add a pen to the MOVE Motor for BBC micro:bit which can be raised or lowered with code

Draw complex shapes without unsightly travel lines

This add-on is supplied with full assembly instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy