Kitronik 4166 Cable Kit
- RS Stock No.:
- 298-067
- Mfr. Part No.:
- 4166-40
- Brand:
- Kitronik
Subtotal (1 unit)*
$6.04
(exc. GST)
$6.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 09 November 2026
- Plus 116 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.04 |
*price indicative
- RS Stock No.:
- 298-067
- Mfr. Part No.:
- 4166-40
- Brand:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Type | Smart Cable | |
| Series | 4166 | |
| Electronic Component Type | Smart Cable | |
| Accessory Type | Cable Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Type Smart Cable | ||
Series 4166 | ||
Electronic Component Type Smart Cable | ||
Accessory Type Cable Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Kitronik Jumper Wires 20cm F/F - Pack of 40
The Kitronik Long jumpers with female connectors on both ends. Use these to jumper from any male header on any board to any other female header. Multiple jumpers can be installed next to one another on a 0.1" (2.54mm) header.
Female to Female connectors
20cm Long
For use with breakout boards with a standard 0.1 inch (2.54mm) pin spacing
