- RS Stock No.:
- 458-9917
- Mfr. Part No.:
- 2477PJP100P30-13
- Brand:
- Tente
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.76
(exc. GST)
$58.04
(inc. GST)
Units | Per unit |
1 - 5 | $52.76 |
6 - 24 | $51.27 |
25 + | $49.17 |
- RS Stock No.:
- 458-9917
- Mfr. Part No.:
- 2477PJP100P30-13
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Institutional Castor, Series 2470 - Single Bolt Fixing
Medium duty office castors
Non-marking solid grey tyres
Double ball race
Zinc plated thread shield
Single bolt fixing, 11mm centre hole
Thermoplastic rubber tyre
Precision bearings
Non-marking solid grey tyres
Double ball race
Zinc plated thread shield
Single bolt fixing, 11mm centre hole
Thermoplastic rubber tyre
Precision bearings
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Load Capacity | 100kg |
Mounting Type | Single Bolt |
Includes Brake | Yes |
Overall Height | 135mm |
Wheel Width | 32mm |
Rotation | Swivel |
Tyre Material | Rubber |
Number of Fixing Holes | 1 |
Fixing Hole Size | 12mm |
Weight Class | Medium Duty |
Hub Material | Polypropylene |
Hub Bearing Type | Ball Bearing |
Related links
- Revvo Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- LAG Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Fixed Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 80mm Wheel
- Tente Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel