Steel Shim, 125mm x 125mm x 2mm
- RS Stock No.:
- 259-5798
- Mfr. Part No.:
- 81554
- Brand:
- Precision Brand
Subtotal (1 pack of 4 units)*
$378.812
(exc. GST)
$416.692
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $94.703 | $378.81 |
*price indicative
- RS Stock No.:
- 259-5798
- Mfr. Part No.:
- 81554
- Brand:
- Precision Brand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Precision Brand | |
| Material | Stainless Steel | |
| Thickness | 2mm | |
| Length | 125mm | |
| Width | 125mm | |
| Select all | ||
|---|---|---|
Brand Precision Brand | ||
Material Stainless Steel | ||
Thickness 2mm | ||
Length 125mm | ||
Width 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Precision Brand UP TOWER shim replacement Kit with 125 mm slot size. These pre-cut steel shims are designed as replacements to the working at height. Slotted shims is the best way to solve alignment and leveling problems on motors, pumps, generators, and other plant machinery.
Length of the shim is 125 mm
Slot size of the shim is 125 mm
Thickness of the shim is 2 mm
Slot size of the shim is 125 mm
Thickness of the shim is 2 mm
Related links
- Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 2mm
- Steel Shim, 125mm x 125mm x 1mm
- Steel Shim, 125mm x 125mm x 0.5mm
- Steel Shim, 125mm x 125mm x 1.25mm
- Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.05mm
- Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 1mm
- Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.25mm
- Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.2mm
