- RS Stock No.:
- 259-5795
- Mfr. Part No.:
- 81552
- Brand:
- Precision Brand
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 8)
$61.581
(exc. GST)
$67.739
(inc. GST)
Units | Per unit | Per Pack* |
8 + | $61.581 | $492.648 |
*price indicative |
- RS Stock No.:
- 259-5795
- Mfr. Part No.:
- 81552
- Brand:
- Precision Brand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Precision Brand UP TOWER shim replacement Kit with 125 mm slot size. These pre-cut steel shims are designed as replacements to the working at height. Slotted shims is the best way to solve alignment and leveling problems on motors, pumps, generators, and other plant machinery.
Color of the shim is green
Length of the shim is 125 mm
Slot size of the shim is 125 mm
Thickness of the shim is 1 mm
Length of the shim is 125 mm
Slot size of the shim is 125 mm
Thickness of the shim is 1 mm
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Thickness | 1mm |
Length | 125mm |
Width | 125mm |
Related links
- Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.05mm
- Steel Shim, 125mm x 125mm x 1.25mm
- Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.2mm
- Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 0.5mm
- Steel Shim, 125mm x 125mm x 2mm
- Steel Shim, 125mm x 125mm x 0.5mm
- Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 1mm
- Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 2mm