Karcher 10921040 Steam Cleaner 2.3 kW, 4 bar working pressure
- RS Stock No.:
- 425-396
- Mfr. Part No.:
- 10921040
- Brand:
- Karcher
Subtotal (1 unit)*
$3,044.96
(exc. GST)
$3,349.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,044.96 |
*price indicative
- RS Stock No.:
- 425-396
- Mfr. Part No.:
- 10921040
- Brand:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Steam Cleaner | |
| Operating Pressure | 4bar | |
| Maximum Temperature | 145°C | |
| Supply Voltage | 220V, 240V | |
| Tank Capacity | 2L | |
| Power | 2.3kW | |
| Overall Width | 320mm | |
| Cable Length | 7.5m | |
| Weight | 8kg | |
| Steam Capacity | 4bar | |
| Standards/Approvals | No | |
| Overall Height | 275mm | |
| Overall Depth | 475mm | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Steam Cleaner | ||
Operating Pressure 4bar | ||
Maximum Temperature 145°C | ||
Supply Voltage 220V, 240V | ||
Tank Capacity 2L | ||
Power 2.3kW | ||
Overall Width 320mm | ||
Cable Length 7.5m | ||
Weight 8kg | ||
Steam Capacity 4bar | ||
Standards/Approvals No | ||
Overall Height 275mm | ||
Overall Depth 475mm | ||
- COO (Country of Origin):
- DE
The Karcher SG 4/4 professional steam cleaner is ideal for small surfaces requiring deep cleaning. Its 4 bar steam pressure makes it highly efficient. Steam cleaner certified to NF T72/110 standard.
Certified disinfection
Reduced preheating time
Pump for boiler filling
Related links
- HAZET Handheld Pressure Sprayer 0.227 L
- Facom Handheld Pressure Sprayer 650 ml
- Karcher 6.960-019 Steam Cleaner Cloth
- Steam Cleaners
- Karcher Handheld Spray Lance, 300 bar working presssure
- Karcher Grey 4 L Floor Scrubber 240 V, 300 mm Working Width
- IK Sprayers Shoulder 3 bar working presssure, 8 L
- HAZET Handheld Pressure Sprayer 1 L