Knipex StepCut® XL Without Bevel Cutter

Subtotal (1 unit)*

$119.77

(exc. GST)

$131.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.77

*price indicative

RS Stock No.:
242-599
Mfr. Part No.:
95 11 225
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cutter

Overall Length

225mm

VDE/1000V Approved

No

Height Safe

No

Jaw Material

Steel

Material Cut

Copper Wire

Standards/Approvals

No

Cut Type

Without Bevel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex Stepcut is a high-leverage joint, long handles and optimised cutting edges noticeably. It easier cutting than with compact cable shears. It has large cutting capacity cuts solid copper or aluminium cables up to 35 mm², stranded cables up to 70 mm²and fine stranded cables up to 120 mm². Dual cutting areas stepped cutting edge holds small and larger cables close to the joint during the cut the front cutting edge cuts very large cables step by step.

Easy one or two handed operation with minimum handle opening for large cable diameters

Adjustable high leverage bolted joint provides precise and smooth cutting

slim head for easier accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy