Yahata Neji Staple 5 Per Pack Per pack

Subtotal (1 bag of 70 units)*

$4.04

(exc. GST)

$4.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$4.04$0.058

*price indicative

RS Stock No.:
252-2068
Mfr. Part No.:
Staples NO.3/4 (70)
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Staple

Staple Size

15.5 mm

Quantity Per Package

5Per Pack

Standards/Approvals

No

COO (Country of Origin):
JP
The Yahata Neji Staples 3/4 (70) is used for fixing vinyl cords, wires, nylon wires, etc.

The material is iron and the surface is partly coated with resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy