Rapid Agrafage PS111 PS111 Stapler, 115 Sheet Capacity, 53/6-16 mm Staple Size
- RS Stock No.:
- 270-7710
- Mfr. Part No.:
- 5000052
- Brand:
- Rapid Agrafage
Subtotal (1 unit)*
$234.44
(exc. GST)
$257.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.44 |
*price indicative
- RS Stock No.:
- 270-7710
- Mfr. Part No.:
- 5000052
- Brand:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Model Number | PS111 | |
| Product Type | Stapler | |
| Sheet Capacity | 115 | |
| Compatible Staple Size | 53/6-16 mm | |
| Series | PS111 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Model Number PS111 | ||
Product Type Stapler | ||
Sheet Capacity 115 | ||
Compatible Staple Size 53/6-16 mm | ||
Series PS111 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Pneumatic stapler specially designed for manual work like for better holding of materials such as plastics and other non-fibrous materials.
Protective cap to protect the surface of the material being worked on
Robust device in high density
Lightweight, maneuverable, and versatile, the PS111 features a magnesium body and extended nose, making it perfect for precision work. Ideal for high-speed tasks such as insulation material installation, plastic tarp fastening, carton packaging, and more.Compact and ergonomic, its flat front surface reduces the distance between the staple and the wall. It includes a 360° adjustable exhaust system, which prevents any debris from landing on the work surface, along with an automatic shut-off system, quick-loading mechanism, and a protective nozzle to safeguard the work surface.
Delivered in a multifunction case for protection, transport, and storage, it also includes a starter guide to help you use the tool correctly and identify the compatible staple when reloading. 4 pneumatic fittings and 1 set of 300 staples are included.
Related links
- Rapid Agrafage PS101 PS101 Stapler 53/6-16 mm Staple Size
- Rapid Agrafage Stapler Stapler 10/4 mm Staple Size
- Rapid Agrafage R53 R53 Stapler, 53/4-10 mm Staple Size
- Rapid Agrafage BTX10 BTX10 Stapler, 53/4-10 mm Staple Size
- Rapid Agrafage R54 R54 Stapler, 140/10-14 mm Staple Size
- Rapid Agrafage R311 R311 Stapler, 140/6-12 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
