Rapid Agrafage R53 R53 Stapler, 53/4-10 mm Staple Size

Subtotal (1 unit)*

$82.73

(exc. GST)

$91.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.73

*price indicative

RS Stock No.:
270-7687
Mfr. Part No.:
5001747
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Model Number

R53

Product Type

Stapler

Compatible Staple Size

53/4-10 mm

Standards/Approvals

No

Series

R53

RoHS Status: Exempt

COO (Country of Origin):
SE
The Rapid DIY Stapler is a lightweight, easy-to-handle stapler for do-it-yourself and simple professional work. Its features such as high performance, lightness, and the long life makes it suitable for regular use.

All steel operating mechanism

Ergonomic handle with locking function for easy storage

Lightweight and ergonomic manual stapler, perfect for DIY, decoration projects, and household tasks that require performance and versatility. The R53 is designed to fit even small hands and is suitable for tasks ranging from small decoration projects to upholstery work or fastening finer materials such as fabrics, leathers, papers, and labels.

Includes 1,068 staples 53 (356 pieces in 6mm, 8mm, and 10mm).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy