Wurth Elektronik Spacer Stud M6, 50 mm Body, 10 mm Stud, Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.55

(exc. GST)

$20.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 02 November 2026
  • Plus 285 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.71$18.55
25 - 45$3.64$18.20
50 +$3.57$17.85

*price indicative

RS Stock No.:
205-3007
Distrelec Article No.:
304-10-002
Mfr. Part No.:
971500611
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

50mm

Stud Length

10mm

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M6

Thread Size B

M6

Hex Size Across Flat

10mm

Hole Depth

10mm

Outside Diameter

6mm

Finish

Gloss Zinc

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 6mm Outside Diameter, 50mm Length - 971500611


This spacer stud provides a threaded standoff solution for mechanical and electronic assemblies, combining male and female M6 threads within a hex-shaped steel body finished in gloss zinc. It is intended for applications requiring a Compact threaded separation with a defined hole depth and a secure hex interface.

Features and Benefits:


• M6 threads on both ends deliver straightforward fastening compatibility
• Hexagonal form enables positive wrench engagement
• 10mm hole depth allows secure screw engagement
• Gloss zinc finish resists surface corrosion in enclosed assemblies
• Steel construction offers predictable mechanical behaviour under load

Applications


• Suitable for mounting printed circuit boards in stacked assemblies
• Used with panel fastenings where hex engagement is required
• Ideal for creating fixed separations in metal frameworks
• Can be used for appliance internal support spacers

What thread sizes are provided on the component?


It incorporates M6 threads on both the male and female ends.

What external shape assists torque application?


The body is hexagonal, designed for a 10mm across-flats wrench interface.

What is the plated finish and its purpose?


The surface is treated with a gloss zinc plating to provide a protective layer.

What material composes the main body and how does length affect use?


The main material is steel and the overall length is 50mm which determines the standoff distance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy