Wurth Elektronik Spacer Stud M6, 35 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 205-3002
- Mfr. Part No.:
- 971350611
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $236.25
View bulk pricing optionsSubtotal (1 box of 250 units)*
$472.75
(exc. GST)
$520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 1000 | $1.891 | $472.75 | - |
| 1250 + | $1.702 | $425.50 | $236.25 |
*price indicative
- RS Stock No.:
- 205-3002
- Mfr. Part No.:
- 971350611
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 35mm | |
| Stud Length | 10mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 6mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 35mm | ||
Stud Length 10mm | ||
Product Type Spacer Stud | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Hole Depth 10mm | ||
Outside Diameter 6mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 35mm Length, 6mm Outside Diameter - 971350611
This spacer stud provides a compact, threaded separation solution for assemblies requiring both male and female engagement. It is designed to create fixed standoffs in mechanical or electronic assemblies, combining a hexagonal form with a plated finish to aid installation and environmental resistance. The component suits situations where a robust steel connector is needed to maintain precise spacing between parts.
Features and Benefits:
• Hexagonal shape allows secure wrench engagement
• Dual‑threaded ends provide male and female connection flexibility
• Gloss zinc plating reduces surface corrosion potential
• Steel construction delivers structural load capacity
• 10mm hole depth enables secure fastener insertion
• Dual‑threaded ends provide male and female connection flexibility
• Gloss zinc plating reduces surface corrosion potential
• Steel construction delivers structural load capacity
• 10mm hole depth enables secure fastener insertion
Applications
• Used for spacing in electronic enclosures and sub‑assemblies
• Suitable for panel mounting with threaded connections
• Ideal for joining stacked modules with fixed separation
• Used with precision fasteners in industrial fixtures
• Suitable for assemblies requiring Compact standoffs
• Suitable for panel mounting with threaded connections
• Ideal for joining stacked modules with fixed separation
• Used with precision fasteners in industrial fixtures
• Suitable for assemblies requiring Compact standoffs
What thread sizes are provided on the connector?
It has M6 threads on both ends to match M6 fasteners.
How does the hex form assist installation?
The 10mm across‑flats hex profile permits torque application with standard spanners.
What is the total component length and relevance?
The overall length is 35mm, which sets the fixed separation distance between joined parts.
Which surface treatment is applied and why?
A gloss zinc plating is applied to the steel to provide a plated surface layer.
What dimensional detail controls internal fastener engagement?
The internal cavity extends to a 10mm depth to accommodate inserted fastener lengths.
Related links
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
