Wurth Elektronik Spacer Stud M6, 50 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 205-3006
- Mfr. Part No.:
- 971500611
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$202.40
(exc. GST)
$222.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,700 unit(s) shipping from 27 November 2026
- Plus 300 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $2.024 | $202.40 | - |
| 500 + | $1.821 | $182.10 | 10% |
*price indicative
- RS Stock No.:
- 205-3006
- Mfr. Part No.:
- 971500611
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 50mm | |
| Stud Length | 10mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 6mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 50mm | ||
Stud Length 10mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Hole Depth 10mm | ||
Outside Diameter 6mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 6mm Outside Diameter, 50mm Length - 971500611
This spacer stud provides a threaded standoff solution for mechanical and electronic assemblies, combining male and female M6 threads within a hex-shaped steel body finished in gloss zinc. It is intended for applications requiring a Compact threaded separation with a defined hole depth and a secure hex interface.
Features and Benefits:
• M6 threads on both ends deliver straightforward fastening compatibility
• Hexagonal form enables positive wrench engagement
• 10mm hole depth allows secure screw engagement
• Gloss zinc finish resists surface corrosion in enclosed assemblies
• Steel construction offers predictable mechanical behaviour under load
• Hexagonal form enables positive wrench engagement
• 10mm hole depth allows secure screw engagement
• Gloss zinc finish resists surface corrosion in enclosed assemblies
• Steel construction offers predictable mechanical behaviour under load
Applications
• Suitable for mounting printed circuit boards in stacked assemblies
• Used with panel fastenings where hex engagement is required
• Ideal for creating fixed separations in metal frameworks
• Can be used for appliance internal support spacers
• Used with panel fastenings where hex engagement is required
• Ideal for creating fixed separations in metal frameworks
• Can be used for appliance internal support spacers
What thread sizes are provided on the component?
It incorporates M6 threads on both the male and female ends.
What external shape assists torque application?
The body is hexagonal, designed for a 10mm across-flats wrench interface.
What is the plated finish and its purpose?
The surface is treated with a gloss zinc plating to provide a protective layer.
What material composes the main body and how does length affect use?
The main material is steel and the overall length is 50mm which determines the standoff distance.
Related links
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
