Wurth Elektronik Spacer Stud M5, 30 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 205-2991
- Distrelec Article No.:
- 304-39-981
- Mfr. Part No.:
- 971300581
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.54
(exc. GST)
$15.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship
- Plus 1,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 70 | $1.454 | $14.54 | - |
| 80 - 140 | $1.431 | $14.31 | 1% |
| 150 + | $1.402 | $14.02 | 3% |
*price indicative
- RS Stock No.:
- 205-2991
- Distrelec Article No.:
- 304-39-981
- Mfr. Part No.:
- 971300581
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 30mm | |
| Stud Length | 10mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 30mm | ||
Stud Length 10mm | ||
Product Type Spacer Stud | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Outside Diameter 5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 5mm Outside Diameter, 30mm Length - 971300581
This spacer stud is a hex-shaped steel fastener designed to create a rigid separation between assemblies while providing threaded connections at both ends. It combines a gloss zinc finish with dual M5 threads and a female/male configuration to facilitate secure fastening in confined assemblies where axial alignment and corrosion resistance are required.
Features and Benefits:
• Hexagonal form assists tool engagement for secure tightening
• Gloss zinc finish reduces surface corrosion risk
• Dual M5 threaded ends enable reversible fastening flexibility
• Male/female arrangement simplifies stackable assembly alignment
• Hole depth accommodates internal engagement for added stability
• Gloss zinc finish reduces surface corrosion risk
• Dual M5 threaded ends enable reversible fastening flexibility
• Male/female arrangement simplifies stackable assembly alignment
• Hole depth accommodates internal engagement for added stability
Applications
• Suitable for mounting stacked panels requiring separation
• Used with electrical assemblies where Compact standoffs are needed
• Ideal for mechanical fixtures needing threaded coupling at both ends
• Can be used for chassis assembly requiring precise alignment
• Used for joining metal brackets where hex-drive access exists
• Used with electrical assemblies where Compact standoffs are needed
• Ideal for mechanical fixtures needing threaded coupling at both ends
• Can be used for chassis assembly requiring precise alignment
• Used for joining metal brackets where hex-drive access exists
What is the external diameter for fitting clearance?
The outside diameter is 5mm, which defines the clearance needed for through-holes.
How deep is the internal recess intended for insertion?
The hole depth measures 10mm to accept internal engagement of a mating component.
What tooling size fits the hex flats?
An 8mm across-flats hex key or socket suits the hex shape for torque application.
What material and surface treatment are applied?
It is MADE from steel and finished with a gloss zinc plating for surface protection.
Related links
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
