Wurth Elektronik M3 Standoff, 50 mm Body, 8 mm Stud, Plastic
- RS Stock No.:
- 205-2935
- Mfr. Part No.:
- 971500365
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.39
(exc. GST)
$16.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 440 unit(s) shipping from 02 November 2026
- Plus 90 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $3.078 | $15.39 |
| 125 - 245 | $3.002 | $15.01 |
| 250 + | $2.958 | $14.79 |
*price indicative
- RS Stock No.:
- 205-2935
- Mfr. Part No.:
- 971500365
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Product Type | Standoff | |
| Length | 50mm | |
| Gender | Male/Female | |
| Material | Plastic | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hole Depth | 10mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Product Type Standoff | ||
Length 50mm | ||
Gender Male/Female | ||
Material Plastic | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hole Depth 10mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPaIE series M3 inner thread, female/male spacer stud. It is made of polyamide.
Length = 50mm
Wrench (SW) = 6
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik M3 Standoff 8 mm Stud, Plastic
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Plastic
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- RS PRO M5 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
