Wurth Elektronik Standoff M2.5, 5 mm Body, Steel
- RS Stock No.:
- 205-3009
- Mfr. Part No.:
- 970050151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $20.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.61
(exc. GST)
$7.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
- Plus 430 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1240 | $0.661 | $6.61 | - |
| 1250 - 2490 | $0.645 | $6.45 | $20.00 |
| 2500 + | $0.635 | $6.35 | $65.00 |
*price indicative
- RS Stock No.:
- 205-3009
- Mfr. Part No.:
- 970050151
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Length | 5mm | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Length 5mm | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M2.5 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 5mm
Wrench (SW) = 5
Operating temperature = -55°C and +150 °C
