Wurth Elektronik Standoff M2.5, 12 mm Body, Brass

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$26.68

(exc. GST)

$29.35

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 70 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 1240$2.668$26.68
1250 - 2490$2.599$25.99
2500 +$2.555$25.55

*price indicative

RS Stock No.:
205-2907
Distrelec Article No.:
304-24-268
Mfr. Part No.:
970120144
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

12mm

Product Type

Standoff

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

4mm

Hole Depth

12mm

Finish

Nickel

Standards/Approvals

RoHS

The Wurth Elektronik WA-SBRII series M2.5 inner thread, female/female spacer stud. It is made of brass with nickel surface finishing.

Length = 12mm

Wrench (SW) = 4

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy