Wurth Elektronik M2.5 Spacer Stud, 20 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-2941
- Distrelec Article No.:
- 304-39-047
- Mfr. Part No.:
- 971200154
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.02
(exc. GST)
$18.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 170 unit(s) ready to ship
- Plus 4,130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.702 | $17.02 | - |
| 250 - 490 | $1.675 | $16.75 | 1% |
| 500 + | $1.639 | $16.39 | 3% |
*price indicative
- RS Stock No.:
- 184-2941
- Distrelec Article No.:
- 304-39-047
- Mfr. Part No.:
- 971200154
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Length | 20mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Length 20mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 20mm Length, Hex Shape - 971200154
This spacer stud provides a mechanical standoff for electronic assemblies, combining a hex profile with threaded ends to separate and secure printed circuit boards and components. It is manufactured from brass with a nickel plating and conforms to industry material and safety standards suitable for regulated electronic environments.
Features and Benefits:
• M2.5 threads enable secure fastening for small assemblies
• 5mm across-flat hex facilitates accessible tightening with tools
• 10mm hole depth accommodates partial thread engagement
• 6mm stud length offers a Compact engagement section
• Nickel finish improves surface wear resistance during handling
• 5mm across-flat hex facilitates accessible tightening with tools
• 10mm hole depth accommodates partial thread engagement
• 6mm stud length offers a Compact engagement section
• Nickel finish improves surface wear resistance during handling
Applications
• Suitable for mounting printed circuit boards in stacked assemblies
• Used with electronic enclosures requiring insulated separation
• Ideal for daughterboard attachment in Compact equipment
• Can be used for secure panel-to-board standoffs in enclosures
• Used with electronic enclosures requiring insulated separation
• Ideal for daughterboard attachment in Compact equipment
• Can be used for secure panel-to-board standoffs in enclosures
What genders are available for connecting components?
It provides both male and female threaded interfaces to join mating hardware.
Which material and surface treatment are applied to resist corrosion?
The core is brass with a nickel-plated surface for enhanced durability.
Which industry standards does it meet for materials and substance restrictions?
It complies with IEC 61249-2-21, JEDEC JS709B, RoHS and REACH.
What hex size allows tool engagement and what is its specification?
The across-flat hex dimension is 5mm for standard hex key or spanner use.
Related links
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
