Wurth Elektronik M3 Spacer Stud, 5 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8409
- Mfr. Part No.:
- 971050321
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-8409
- Mfr. Part No.:
- 971050321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 5mm | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 5mm | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 5mm Length - 971050321
This spacer stud is a hex-shaped steel component finished with a zinc plating, designed to provide secure, dual-threaded standoff connections in electromechanical assemblies. It serves as a Compact connector between components where a short separation and threaded engagement are required, and is suitable for environments where standard RoHS and REACH chemical restrictions apply.
Features and Benefits:
• Zinc plating reduces surface corrosion for extended component life
• Dual M3 threading enables threaded connections on both ends
• Hex form allows straightforward torque application with a 5.5mm tool
• Short overall length supports tight stacking and Compact assemblies
• Steel construction provides consistent mechanical stability under load
• Dual M3 threading enables threaded connections on both ends
• Hex form allows straightforward torque application with a 5.5mm tool
• Short overall length supports tight stacking and Compact assemblies
• Steel construction provides consistent mechanical stability under load
Applications
• Suitable for low-profile electronic enclosure assembly
• Ideal for fastening small metal or plastic panels
• Used with stacked circuit boards requiring short separation
• Can be used for mounting sensors in confined spaces
• Suitable for demanding compliant chemical standards
• Ideal for fastening small metal or plastic panels
• Used with stacked circuit boards requiring short separation
• Can be used for mounting sensors in confined spaces
• Suitable for demanding compliant chemical standards
What threading configuration does it provide?
It features M3 threads on both ends allowing male or female threaded engagement.
What approvals indicate limited hazardous substance content?
It meets RoHS and REACH restrictions for restricted substances.
What tool Interface suits the component for tightening?
A 5.5mm across-flat hex key or socket engages the hex form.
What is the external diameter and overall stud length?
The outside diameter measures 5.5mm and the stud measures 6mm in length.
What is the base material and surface finish?
The body is MADE from steel with a zinc-plated finish.
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Stainless Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik 3 mm Male-to-Female Standoff Steel
- RS PRO M3 Standoff 8 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
