Wurth Elektronik M3 Spacer Stud, 16 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8335
- Mfr. Part No.:
- 971160321
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.03
(exc. GST)
$7.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 26 November 2026
- Plus 1,300 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.703 | $7.03 | - |
| 20 - 40 | $0.686 | $6.86 | 2% |
| 50 - 90 | $0.668 | $6.68 | 4% |
| 100 - 240 | $0.652 | $6.52 | 7% |
| 250 + | $0.636 | $6.36 | 9% |
*price indicative
- RS Stock No.:
- 176-8335
- Mfr. Part No.:
- 971160321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Length | 16mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Length 16mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS, REACH | ||
Wurth Elektronik Spacer Stud, 16mm Length, Steel - 971160321
This spacer stud is a hex-shaped fastener designed to separate and secure components where a male/female threaded connection is required. It is MADE from steel with a corrosion-resistant zinc-plated finish and is intended for use in assemblies that require repeatable, removable standoffs while meeting chemical restriction standards.
Features and Benefits:
• Hex profile provides easy spanner/wrench engagement for Rapid installation
• Zinc-plated surface reduces surface corrosion during service
• Dual M3 threads allow straightforward joining of two threaded parts
• RoHS and REACH conformity supports restricted-substance requirements
• Zinc-plated surface reduces surface corrosion during service
• Dual M3 threads allow straightforward joining of two threaded parts
• RoHS and REACH conformity supports restricted-substance requirements
Applications
• Suitable for electrical panel component spacing
• Used with stacked assemblies requiring threaded standoffs
• Ideal for securing small mechanical housings and brackets
• Can be used for prototype PCB separation
• Used with stacked assemblies requiring threaded standoffs
• Ideal for securing small mechanical housings and brackets
• Can be used for prototype PCB separation
What thread form is provided on each end?
Both ends feature M3 metric threads to accept standard M3 fasteners.
What is the external width for tool selection?
The hex across flats measures 5.5mm for correct spanner sizing.
How long is the complete spacer stud body?
The overall length of the part is 16mm.
What is the length of the exposed stud portion?
The stud section available for engagement extends 6mm.
Which finish protects the steel substrate?
A zinc-plated coating is applied to the steel body.
Related links
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
