Wurth Elektronik Spacer Stud M4, 95 mm Body, Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.43

(exc. GST)

$19.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 35$3.486$17.43
40 - 70$3.43$17.15
75 +$3.366$16.83

*price indicative

RS Stock No.:
176-8427
Distrelec Article No.:
304-31-012
Mfr. Part No.:
970950481
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

95mm

Product Type

Spacer Stud

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

8mm

Hole Depth

8mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 95mm Length, Steel - 970950481


This spacer stud is a hex-shaped, female-to-female steel standoff designed to separate and support components in assemblies. It is finished with a gloss zinc plating to resist surface wear and is intended for applications requiring threaded connections at both ends. The part is RoHS approved and accommodates M4 threads for straightforward integration into systems where aligned, fixed separation is needed.

Features and Benefits:


• 8mm hex across flats allows secure spanner engagement
• M4 female threads at both ends enable through-stack connections
• Gloss zinc plating reduces surface corrosion risk
• 95mm overall length provides consistent separation between components
• 8mm hole depth accepts adequate thread engagement

Applications


• Suitable for mounting stacked electronic modules
• Ideal for securing panels with threaded fasteners
• Used with metal chassis requiring fixed spacing
• Can be used for mechanical assemblies needing consistent standoffs
• Suitable for fixtures where corrosion-resistant finish is needed

What thread sizes are provided at each end?


Both ends are internally threaded to accept M4 fasteners.

What tool profile is required to install or remove it?


A spanner or socket sized for an 8mm across-flats hex is used for turning.

How deep are the internal threaded recesses?


Each threaded hole provides an 8mm depth for fastener engagement.

Is the surface protective finish conductive or insulating?


The gloss zinc finish is a plated metallic surface that remains conductive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy