Wurth Elektronik M3 Spacer Stud, 8 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8426
- Distrelec Article No.:
- 304-39-039
- Mfr. Part No.:
- 971080321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.36
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.30
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 6,160 unit(s) ready to ship from another location
- Plus 490 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.73 | $7.30 | - |
| 20 - 40 | $0.712 | $7.12 | $0.36 |
| 50 - 90 | $0.696 | $6.96 | $1.70 |
| 100 - 240 | $0.68 | $6.80 | $5.00 |
| 250 + | $0.664 | $6.64 | $16.50 |
*price indicative
- RS Stock No.:
- 176-8426
- Distrelec Article No.:
- 304-39-039
- Mfr. Part No.:
- 971080321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Length | 8mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, IEC 61249-2-21, RoHS, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Length 8mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, IEC 61249-2-21, RoHS, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 5.5mm Hex Size Across Flat, 8mm Length - 971080321
This spacer stud is a hex-shaped steel fastener with a zinc-plated finish designed to separate and secure components in assemblies. It serves as a threaded connector featuring both male and female engagement, intended for use where corrosion-resistant surface treatment and Compact standoff spacing are required. The component is suitable for electrical and mechanical joining tasks compliant with a range of industry material standards.
Features and Benefits:
• Zinc plating provides corrosion resistance for extended service life
• Dual-thread configuration allows reversible male/female connections
• Hexagonal external form enables torque application with a wrench or spanner
• Standards compliance supports use in regulated manufacturing environments
• Compact stud length permits tight component stacking without protrusion
• Dual-thread configuration allows reversible male/female connections
• Hexagonal external form enables torque application with a wrench or spanner
• Standards compliance supports use in regulated manufacturing environments
• Compact stud length permits tight component stacking without protrusion
Applications
• Suitable for mounting PCB modules in Compact enclosures
• Used with metal panels requiring insulated spacing
• Ideal for standoffs in control and instrumentation assemblies
• Can be used for securing stacked circuit boards in racks
• Suitable for Compact mechanical joinery where torque access is needed
• Used with metal panels requiring insulated spacing
• Ideal for standoffs in control and instrumentation assemblies
• Can be used for securing stacked circuit boards in racks
• Suitable for Compact mechanical joinery where torque access is needed
What thread sizes are provided for connection?
It features M3 threads on both engagement ends, allowing standard M3 fasteners to be used in either orientation.
What external driving Interface does it use for installation?
The hexagonal exterior measures 5.5mm across the flats, enabling installation with corresponding hex keys or spanners.
How long is the overall component and how long is the stud portion?
The overall length is 8mm while the stud projection measures 6mm.
Which material and surface finish are used for structural integrity?
The body is manufactured from steel and is zinc-plated to offer surface protection.
Which standards and approvals does it meet for regulated applications?
It conforms to REACH, IEC 61249-2-21, RoHS and JEDEC JS709B.
Related links
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Steel
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Steel
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Steel
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Steel
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Steel
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Steel
