Wurth Elektronik M3 Spacer Stud, 14 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8407
- Mfr. Part No.:
- 971140321
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-8407
- Mfr. Part No.:
- 971140321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 14mm | |
| Stud Length | 6mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 14mm | ||
Stud Length 6mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 14mm Length, Steel - 971140321
This spacer stud provides a Compact threaded connection for mechanical assemblies where separation and secure fastening are required. It is a hex-shaped steel component with a protective zinc finish and offers compatibility with M3 threading on both ends. The part is suitable for use in environments where regulated substance restrictions are relevant.
Features and Benefits:
• Zinc plating reduces surface corrosion and extends service life
• Hexagonal form allows torque application with standard tools
• Dual M3 threading enables male-to-female coupling flexibility
• Short stud length supports constrained-depth fastening assemblies
• REACH and RoHS approvals support restricted-substance requirements
• Hexagonal form allows torque application with standard tools
• Dual M3 threading enables male-to-female coupling flexibility
• Short stud length supports constrained-depth fastening assemblies
• REACH and RoHS approvals support restricted-substance requirements
Applications
• Suitable for joining small panel assemblies requiring separation
• Ideal for stacking electronic modules with threaded interfaces
• Used with metal brackets needing rigid spacer standoffs
• Can be used for securing components in Compact enclosures
• Useful in prototyping where repeated disassembly occurs
• Ideal for stacking electronic modules with threaded interfaces
• Used with metal brackets needing rigid spacer standoffs
• Can be used for securing components in Compact enclosures
• Useful in prototyping where repeated disassembly occurs
What thread sizes are provided on the component?
Both ends are supplied with M3 threads to accept compatible fasteners.
What is the overall length and the exposed stud portion?
The overall part length is 14mm and the protruding stud measures 6mm.
Which external dimensions aid tool engagement?
The hexagonal cross-section measures 5.5mm across the flats for wrench use.
What material and finish are specified for mechanical durability?
The body is formed from steel and finished with a zinc plating for surface protection.
Are there chemical-restriction considerations for use in regulated assemblies?
The component is produced in compliance with REACH and RoHS requirements.
Related links
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
