Wurth Elektronik M3 Spacer Stud, 25 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8352
- Distrelec Article No.:
- 304-39-049
- Mfr. Part No.:
- 971250321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.31
(exc. GST)
$8.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,110 unit(s) ready to ship from another location
- Plus 2,990 unit(s) shipping from 18 November 2026
- Plus 1,800 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $0.731 | $7.31 | - |
| 150 - 290 | $0.721 | $7.21 | $1.50 |
| 300 + | $0.708 | $7.08 | $6.90 |
*price indicative
- RS Stock No.:
- 176-8352
- Distrelec Article No.:
- 304-39-049
- Mfr. Part No.:
- 971250321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Length | 25mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | JEDEC JS709B, REACH, IEC 61249-2-21, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Length 25mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals JEDEC JS709B, REACH, IEC 61249-2-21, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 25mm Length, Steel - 971250321
This spacer stud provides a threaded separation solution for electronic assemblies, offering a Compact hexagonal form suited to mechanical fixation and component spacing. It is fabricated from steel with a corrosion‑resistant zinc‑plated finish and incorporates both male and female M3 threads, making it applicable where secure, metallic interconnections are required in confined assemblies.
Features and Benefits:
• Hex shape allows secure wrench engagement for accurate tightening
• Zinc‑plated finish reduces surface corrosion risk during assembly
• Dual‑thread configuration enables reversible male-female connections
• Conformity to JEDEC and IEC standards supports controlled‑material use
• Short stud section permits low‑profile mounting in stacked assemblies
• Zinc‑plated finish reduces surface corrosion risk during assembly
• Dual‑thread configuration enables reversible male-female connections
• Conformity to JEDEC and IEC standards supports controlled‑material use
• Short stud section permits low‑profile mounting in stacked assemblies
Applications
• Suitable for mounting boards in constrained enclosures
• Used with metal frames requiring threaded separation
• Ideal for fastening components with reversible threads
• Can be used for standoffs in Compact electronic modules
• Used for mechanical spacing where zinc protection is required
• Used with metal frames requiring threaded separation
• Ideal for fastening components with reversible threads
• Can be used for standoffs in Compact electronic modules
• Used for mechanical spacing where zinc protection is required
What thread types are provided for connecting panels?
It includes M3 internal and external threads to accept standard M3 fasteners.
How does the geometry assist installation in tight spaces?
The hexagonal outside profile gives a 5.5mm across‑flat surface for tool grip when access is limited.
What is the effective stud engagement available for bolting?
The protruding stud section measures 6mm for engagement with mating hardware.
Which material and surface treatment are specified for durability?
The component is manufactured in steel and finished with a zinc‑plated coating.
Are there recognised material and environmental standards referenced?
Applicable standards listed include JEDEC JS709B, REACH, IEC 61249‑2‑21 and RoHS.
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
