Wurth Elektronik M3 Standoff, 17 mm Body, 6 mm Stud, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.63

(exc. GST)

$10.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 910 unit(s) ready to ship from another location
  • Plus 170 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$0.963$9.63
20 - 40$0.94$9.40
50 - 90$0.916$9.16
100 - 240$0.893$8.93
250 +$0.87$8.70

*price indicative

RS Stock No.:
176-8290
Mfr. Part No.:
971170321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

17mm

Product Type

Standoff

Stud Length

6mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Outside Diameter

5.5mm

Finish

Zinc Plated

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy