Wurth Elektronik Spacer Stud M4, 70 mm Body, Steel
- RS Stock No.:
- 176-8278
- Distrelec Article No.:
- 304-09-994
- Mfr. Part No.:
- 970700471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.73
(exc. GST)
$14.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 705 unit(s) ready to ship from another location
- Plus 2,785 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.546 | $12.73 | - |
| 50 - 95 | $2.50 | $12.50 | $2.30 |
| 100 + | $2.458 | $12.29 | $8.80 |
*price indicative
- RS Stock No.:
- 176-8278
- Distrelec Article No.:
- 304-09-994
- Mfr. Part No.:
- 970700471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 70mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 70mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 70mm Length, Steel - 970700471
This spacer stud is a hexagonal, female-to-female fastener designed to create a fixed separation between components in assemblies. It is intended for use where a robust metallic spacer is required and provides a threaded, captive connection that assists in aligning and securing parts within mechanical or electronic configurations.
Features and Benefits:
• Female-to-female threads enable secure internal-to-internal connections
• Gloss zinc finish reduces surface corrosion risk
• Hex shape permits torque application with a 7mm spanner
• RoHS compliance ensures restricted substance conformity
• 10mm internal depth accommodates partial thread engagement
• Gloss zinc finish reduces surface corrosion risk
• Hex shape permits torque application with a 7mm spanner
• RoHS compliance ensures restricted substance conformity
• 10mm internal depth accommodates partial thread engagement
Applications
• Used for spacing between stacked electronic modules
• Suitable for fastening panels where internal threads are required
• Ideal for standoff requirements in metal chassis assemblies
• Can be used for mounting sub-assemblies with axial alignment
• Used with M4 threaded screws in confined installations
• Suitable for fastening panels where internal threads are required
• Ideal for standoff requirements in metal chassis assemblies
• Can be used for mounting sub-assemblies with axial alignment
• Used with M4 threaded screws in confined installations
What thread size does it accept?
It accepts M4 threaded fasteners.
How deep is the internal bore for thread engagement?
The internal bore provides a 10mm depth for engagement.
What tool size is appropriate for turning it?
A 7mm across-flats hex tool (spanner) is appropriate for applying torque.
What is the external finish on the component?
The external surface is finished with a gloss zinc coating.
What is the overall length of the component?
The component measures 70mm in length.
Related links
- Wurth Elektronik Threaded Standoff M4 Steel
- Wurth Elektronik Threaded Standoff M4 Steel
- Wurth Elektronik Threaded Standoff M4 Steel
- Wurth Elektronik Threaded Standoff M4 Stainless Steel
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M4 Polyamide
- Wurth Elektronik Threaded Standoff M4 Polyamide
