Wurth Elektronik Threaded Standoff M4, 35 mm Body, Stainless Steel
- RS Stock No.:
- 176-8089
- Mfr. Part No.:
- 970350481
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$494.00
(exc. GST)
$543.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.988 | $494.00 |
| 1000 - 1500 | $0.968 | $484.00 |
| 2000 + | $0.949 | $474.50 |
*price indicative
- RS Stock No.:
- 176-8089
- Mfr. Part No.:
- 970350481
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 35mm | |
| Gender | Female/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 8mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 35mm | ||
Gender Female/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 8mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 35mm female steel spacer stud with thread size M4 has hex body shape.
RoHS compliant
Hex body shape
Wrench size : SW 8
Related links
- Wurth Elektronik Threaded Standoff M4 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Essentra Threaded Standoff M4 Brass
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- RS PRO Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
