Wurth Elektronik M3 Standoff, 26 mm Body, 6 mm Body, Steel
- RS Stock No.:
- 176-8277
- Mfr. Part No.:
- 971260321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$13.99
(exc. GST)
$15.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 1,070 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 180 | $1.399 | $13.99 |
| 190 - 370 | $1.361 | $13.61 |
| 380 + | $1.342 | $13.42 |
*price indicative
- RS Stock No.:
- 176-8277
- Mfr. Part No.:
- 971260321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Stud Length | 6mm | |
| Length | 26mm | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5 mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | JEDEC JS709B, REACH, IEC 61249-2-21, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Stud Length 6mm | ||
Length 26mm | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5 mm | ||
Finish Zinc Plated | ||
Standards/Approvals JEDEC JS709B, REACH, IEC 61249-2-21, RoHS | ||
- COO (Country of Origin):
- DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik M3 Standoff 6 mm Body, Steel
- Wurth Elektronik M3 Standoff 6 mm Body, Steel
- Wurth Elektronik M3 Standoff 6 mm Body, Steel
- Wurth Elektronik M3 Standoff 6 mm Body, Steel
- Wurth Elektronik M3 Standoff 6 mm Body, Steel
- Wurth Elektronik M3 Standoff 6 mm Body, Steel
- Wurth Elektronik M3 Standoff 6 mm Body, Steel
- Wurth Elektronik M3 Standoff 6 mm Body, Steel
