Wurth Elektronik M3 Spacer Stud, 45 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8170
- Mfr. Part No.:
- 971450321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $4.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.00
(exc. GST)
$7.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 315 unit(s) ready to ship from another location
- Plus 1,650 unit(s) shipping from 27 November 2026
- Plus 800 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 195 | $1.40 | $7.00 | - |
| 200 - 395 | $1.378 | $6.89 | $4.40 |
| 400 + | $1.356 | $6.78 | $17.60 |
*price indicative
- RS Stock No.:
- 176-8170
- Mfr. Part No.:
- 971450321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Length | 45mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS, IEC 61249-2-21, REACH, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Length 45mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS, IEC 61249-2-21, REACH, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 45mm Length, Steel - 971450321
This spacer stud is a hex-shaped fastener manufactured in steel with a zinc-plated finish, designed to provide reliable separation and threaded support in assemblies. It incorporates both male and female M3 threads and is intended for use where insulated or mechanical spacing is required in electronic and mechanical constructions. The component meets several industry standards for material and chemical acceptability, making it suitable for regulated manufacturing environments.
Features and Benefits:
• Zinc plating reduces corrosion risk during service
• Hexagonal body permits secure spanner engagement
• Dual M3 threading enables reversible mounting
• Short stud section provides firm component anchoring
• Compliance markings support regulated production needs
• Hexagonal body permits secure spanner engagement
• Dual M3 threading enables reversible mounting
• Short stud section provides firm component anchoring
• Compliance markings support regulated production needs
Applications
• Suitable for mounting and spacing on electronic assemblies
• Used with stacked board configurations requiring threaded joints
• Ideal for securing panels where spanner access is available
• Can be used for insulated separation in control enclosures
• Used for fastening in environments requiring material compliance
• Used with stacked board configurations requiring threaded joints
• Ideal for securing panels where spanner access is available
• Can be used for insulated separation in control enclosures
• Used for fastening in environments requiring material compliance
What thread arrangements are available on this component?
It provides an M3 male thread paired with an M3 female thread to allow through-joining and stacked connections.
How does the hexagon form affect installation?
The 5.5mm across-flats hex permits positive torque with a spanner to prevent slippage during tightening.
What surface treatment is applied and why?
A zinc-plated finish is applied to the steel to enhance surface corrosion resistance and solderability where applicable.
What length portions are relevant for clamping and clearance?
The overall length measures 45mm with a dedicated 6mm stud section for engagement and clamp depth control.
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
