Wurth Elektronik M3 Standoff, 26 mm Body, 6 mm Body, Steel

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 750 units)*

$734.25

(exc. GST)

$807.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
750 - 750$0.979$734.25
1500 - 2250$0.954$715.50
3000 +$0.939$704.25

*price indicative

RS Stock No.:
176-8042
Mfr. Part No.:
971260321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

6mm

Product Type

Standoff

Length

26mm

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Outside Diameter

5.5 mm

Finish

Zinc Plated

Standards/Approvals

JEDEC JS709B, REACH, IEC 61249-2-21, RoHS

COO (Country of Origin):
DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links