Wurth Elektronik M5 Spacer Stud, 60 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 176-8261
- Distrelec Article No.:
- 304-10-003
- Mfr. Part No.:
- 971600581
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship
- Plus 1,145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.824 | $14.12 |
| 50 - 95 | $2.772 | $13.86 |
| 100 + | $2.72 | $13.60 |
*price indicative
- RS Stock No.:
- 176-8261
- Distrelec Article No.:
- 304-10-003
- Mfr. Part No.:
- 971600581
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 10mm | |
| Product Type | Spacer Stud | |
| Length | 60mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Outside Diameter | 8mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | IEC 61249-2-21, REACH, RoHS, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 10mm | ||
Product Type Spacer Stud | ||
Length 60mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Outside Diameter 8mm | ||
Finish Zinc Plated | ||
Standards/Approvals IEC 61249-2-21, REACH, RoHS, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 60mm Length, Zinc-Plated Finish - 971600581
This spacer stud is a hex-shaped steel standoff designed to separate assemblies and provide threaded attachment in electrical and mechanical assemblies. It combines a dual-thread configuration with a protective zinc plating to offer secure mating and corrosion resistance within electronic mounting contexts where standardised materials and finishes are required.
Features and Benefits:
• M5 threads provide secure fastening for compatible components
• Hexagonal 8mm across flats enables easy wrench installation
• Zinc-plated finish offers corrosion protection during service
• Male/female configuration allows versatile threaded coupling
• 10mm stud length permits additional clearance for mounted parts
• Hexagonal 8mm across flats enables easy wrench installation
• Zinc-plated finish offers corrosion protection during service
• Male/female configuration allows versatile threaded coupling
• 10mm stud length permits additional clearance for mounted parts
Applications
• Used with PCB mounting and board-stacking assemblies
• Suitable for fastening panels and small enclosures
• Ideal for stacked electronic module separation
• Can be used for equipment chassis spacers
• Used with mechanical fixtures requiring threaded standoffs
• Suitable for fastening panels and small enclosures
• Ideal for stacked electronic module separation
• Can be used for equipment chassis spacers
• Used with mechanical fixtures requiring threaded standoffs
What material is used for structural strength?
It is manufactured from steel, providing tensile capacity suitable for mechanical joining.
What standards relate to material and environmental restrictions?
It complies with IEC 61249-2-21, REACH, RoHS and JEDEC JS709B.
What are the key external dimensions for tool selection?
The hex across flats measures 8mm and the overall length is 60mm.
How is the stud configured for threaded connections?
It features an M5 thread at both ends with a 10mm stud section for engagement.
Related links
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 8 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
