Wurth Elektronik M5 Spacer Stud, 25 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 176-8044
- Mfr. Part No.:
- 971250581
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$537.00
(exc. GST)
$590.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 30 November 2026
- Plus 1,000 unit(s) shipping from 07 December 2026
- Plus 1,500 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $1.074 | $537.00 |
| 1000 - 1500 | $1.047 | $523.50 |
| 2000 + | $1.031 | $515.50 |
*price indicative
- RS Stock No.:
- 176-8044
- Mfr. Part No.:
- 971250581
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 25mm | |
| Stud Length | 10mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Outside Diameter | 8mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 25mm | ||
Stud Length 10mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Outside Diameter 8mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 25mm Length, 8mm Across Flats - 971250581
This spacer stud provides a Compact standoff solution for mechanical assemblies where axial separation and secure threaded joining are required. Manufactured in steel with a zinc-plated finish, it combines a corrosion-resistant coating with a hexagonal form to facilitate tightening with a spanner. The component features dual-threaded ends allowing connection between female and male threaded parts in confined assemblies.
Features and Benefits:
• Zinc-plated surface reduces corrosion risk during indoor use
• Hex profile allows controlled torque using common tools
• Dual M5 threads enable direct threaded coupling
• 10mm exposed stud length permits secure fastener engagement
• 8mm outside diameter supports Compact spacing requirements
• Hex profile allows controlled torque using common tools
• Dual M5 threads enable direct threaded coupling
• 10mm exposed stud length permits secure fastener engagement
• 8mm outside diameter supports Compact spacing requirements
Applications
• Suitable for chassis separation in electrical enclosures
• Used with panel-mount fastenings on equipment racks
• Ideal for securing stacked circuit assemblies
• Can be used for mounting brackets and spacers
• Used for joining existing M5 threaded components
• Used with panel-mount fastenings on equipment racks
• Ideal for securing stacked circuit assemblies
• Can be used for mounting brackets and spacers
• Used for joining existing M5 threaded components
What thread sizes are present on the component?
Both ends are threaded with M5 specifications, allowing standard M5 fasteners to engage.
How does the hex form assist installation?
The hexagonal external shape, sized across flats at 8mm, permits use of a spanner to apply controlled torque during tightening.
What portion of the stud provides engagement for fasteners?
The projecting stud section measures 10mm and is intended for nut or mating-thread engagement.
What is the overall length and external diameter for space planning?
The total length is 25mm with an outside diameter of 8mm for Compact standoff requirements.
Related links
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- RS PRO M5 Standoff 10 mm Stud, Polyamide 66
- Wurth Elektronik M5 Standoff 8 mm Stud, Steel
- Wurth Elektronik M6 Standoff 10 mm Stud, Steel
