Wurth Elektronik M5 Standoff, 8 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 176-8418
- Mfr. Part No.:
- 971080581
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.78
(exc. GST)
$12.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 550 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 26 November 2026
- Plus 2,500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.178 | $11.78 |
| 20 - 40 | $1.147 | $11.47 |
| 50 - 90 | $1.117 | $11.17 |
| 100 - 240 | $1.087 | $10.87 |
| 250 + | $1.057 | $10.57 |
*price indicative
- RS Stock No.:
- 176-8418
- Mfr. Part No.:
- 971080581
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Length | 8mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Outside Diameter | 8mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Length 8mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Outside Diameter 8mm | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik M5 Standoff 8 mm Stud, Brass
- Wurth Elektronik Standoff M4 8 mm Stud, Steel
- RS PRO M5 Standoff 8 mm Stud, Brass
- RS PRO M5 Standoff 8 mm Stud, Brass
- RS PRO M5 Standoff 8 mm Stud, Brass
- RS PRO M5 Standoff 8 mm Stud, Brass
- RS PRO M5 Standoff 8 mm Stud, Brass
- RS PRO M5 Standoff 8 mm Stud, Brass
