Wurth Elektronik Standoff, M3 Thread, 32mm Body, Steel, Male/Female, 6mm Stud
- RS Stock No.:
- 176-8222
- Mfr. Part No.:
- 971320321
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
$12.94
(exc. GST)
$14.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,330 unit(s) ready to ship from another location
- Plus 950 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $1.294 | $12.94 |
| 130 - 240 | $1.27 | $12.70 |
| 250 + | $1.244 | $12.44 |
*price indicative
- RS Stock No.:
- 176-8222
- Mfr. Part No.:
- 971320321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Length | 32mm | |
| Thread Size | M3 | |
| Gender Type | Male/Female | |
| Material | Steel | |
| Body Shape | Hex | |
| Stud Length | 6mm | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Length 32mm | ||
Thread Size M3 | ||
Gender Type Male/Female | ||
Material Steel | ||
Body Shape Hex | ||
Stud Length 6mm | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
- COO (Country of Origin):
- DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik Standoff 32mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 6mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 26mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 14mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 10mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 16mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 50mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 9mm Body Male/Female, 6mm Stud
