Wurth Elektronik M5 Spacer Stud, 75 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 176-8216
- Distrelec Article No.:
- 304-39-056
- Mfr. Part No.:
- 971750581
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.90
(exc. GST)
$25.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship
- Plus 605 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.58 | $22.90 | - |
| 25 - 45 | $4.50 | $22.50 | $2.00 |
| 50 + | $4.418 | $22.09 | $8.10 |
*price indicative
- RS Stock No.:
- 176-8216
- Distrelec Article No.:
- 304-39-056
- Mfr. Part No.:
- 971750581
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 10mm | |
| Length | 75mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Outside Diameter | 8mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 10mm | ||
Length 75mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Outside Diameter 8mm | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 75mm Length, Steel - 971750581
This spacer stud is a hex-shaped steel fastener designed to provide secure separation and threaded connection in assemblies. It is zinc-plated for surface protection and offers dual‑threaded capability with male and female ends, suitable for installations where insulated spacing and reliable mechanical joining are required. The component complies with multiple industry standards relevant to electrical and electronic applications.
Features and Benefits:
• Hexagonal form enables reliable torque application
• Zinc plating provides enhanced surface corrosion resistance
• Dual M5 threads allow versatile male and female connections
• 10mm stud length supports secure component engagement
• 8mm outside diameter affords consistent fit for hex tooling
• Zinc plating provides enhanced surface corrosion resistance
• Dual M5 threads allow versatile male and female connections
• 10mm stud length supports secure component engagement
• 8mm outside diameter affords consistent fit for hex tooling
Applications
• Used for mounting components requiring insulated spacing
• Suitable for stacked board separation in electrical assemblies
• Ideal for joining panels with threaded male/female Interface
• Can be used for serviceable mechanical joins in enclosures
• Suitable for stacked board separation in electrical assemblies
• Ideal for joining panels with threaded male/female Interface
• Can be used for serviceable mechanical joins in enclosures
What thread sizes are provided on this component?
It features M5 threading on both ends for standard M5 fasteners.
What is the external shape and size for wrenching?
The hex form measures 8mm across the flats to suit matching hex tools.
How long is the overall fastener and the stud portion?
The total length is 75mm while the protruding stud section is 10mm.
What finish and material compose the body?
The body is MADE from steel with a zinc‑plated surface treatment.
Which industry specifications does it meet?
It conforms to RoHS, IEC 61249-2-21, JEDEC JS709B and REACH.
Related links
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 8 mm Stud, Steel
