Wurth Elektronik M5 Spacer Stud, 10 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 176-8064
- Mfr. Part No.:
- 971100581
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$523.00
(exc. GST)
$575.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 01 March 2027
- Plus 2,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.523 | $523.00 | - |
| 2000 - 3000 | $0.51 | $510.00 | 2% |
| 4000 + | $0.503 | $503.00 | 3% |
*price indicative
- RS Stock No.:
- 176-8064
- Mfr. Part No.:
- 971100581
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 10mm | |
| Length | 10mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Outside Diameter | 8mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 10mm | ||
Length 10mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Outside Diameter 8mm | ||
Finish Zinc Plated | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 8mm Outside Diameter, 10mm Stud Length - 971100581
This spacer stud is a hex-shaped, zinc-plated steel standoff designed for mechanical separation and secure fastening in electronic assemblies. It functions as a double-ended threaded connector with both male and female threads, allowing components to be stacked or spaced while maintaining firm axial alignment. The product is suitable for use where corrosion-resistant metallic separation and standardised thread compatibility are required.
Features and Benefits:
• M5 threaded ends provide consistent fastening repeatability
• Zinc-plated finish reduces corrosion risk in ambient environments
• Hex profile enables positive torque application with a spanner
• Steel construction ensures predictable mechanical load handling
• Compliance with IEC and JEDEC facilitates specification matching
• Zinc-plated finish reduces corrosion risk in ambient environments
• Hex profile enables positive torque application with a spanner
• Steel construction ensures predictable mechanical load handling
• Compliance with IEC and JEDEC facilitates specification matching
Applications
• Used with PCBs requiring secure stacked mounting
• Suitable for chassis-to-panel separation in assemblies
• Ideal for electronic enclosures needing reliable spacers
• Can be used for fastening modules in test rigs
• Suitable for chassis-to-panel separation in assemblies
• Ideal for electronic enclosures needing reliable spacers
• Can be used for fastening modules in test rigs
What thread sizes are provided on the component?
It includes M5 threads on both ends to accept compatible fasteners.
How does the hex shape assist installation?
The hex form gives a firm grip for spanners to apply torque during tightening.
What surface treatment protects against oxidation?
A zinc-plated coating is applied to the steel substrate for surface corrosion resistance.
Which standards does the item adhere to?
It conforms to IEC 61249-2-21 and JEDEC JS709B and meets RoHS and REACH requirements.
Related links
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 8 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
