Wurth Elektronik M5 Spacer Stud, 15 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 176-8058
- Mfr. Part No.:
- 971150581
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $28.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$580.00
(exc. GST)
$640.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,000 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.58 | $580.00 | - |
| 2000 - 4000 | $0.566 | $566.00 | $28.00 |
| 5000 + | $0.552 | $552.00 | $140.00 |
*price indicative
- RS Stock No.:
- 176-8058
- Mfr. Part No.:
- 971150581
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 10mm | |
| Length | 15mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Outside Diameter | 8mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | IEC 61249-2-21, RoHS, JEDEC JS709B, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 10mm | ||
Length 15mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Outside Diameter 8mm | ||
Finish Zinc Plated | ||
Standards/Approvals IEC 61249-2-21, RoHS, JEDEC JS709B, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, Hex Shape, 15mm Length - 971150581
This spacer stud is a hex-shaped fastener intended to provide axial separation and threaded connection in electronic assemblies. It is MADE from steel with a corrosion‑resistant zinc‑plated finish and is suitable for environments where consistent mechanical spacing and threaded joining are required. The component incorporates both male and female threaded terminations and conforms to established material and environmental standards.
Features and Benefits:
• Hexagon profile enables secure wrench engagement
• Zinc plating reduces surface corrosion risk
• Male and female threads allow versatile stacking
• Steel construction provides structural load capacity
• Conforms to IEC, JEDEC and chemical regulations for compliance
• Zinc plating reduces surface corrosion risk
• Male and female threads allow versatile stacking
• Steel construction provides structural load capacity
• Conforms to IEC, JEDEC and chemical regulations for compliance
Applications
• Suitable for standoff and separation in electronics assemblies
• Ideal for mounting and spacing on printed circuit boards
• Used with threaded fasteners for stacked components
• Can be used for mechanical support in control panels
• Suitable for insulated spacing between mating assemblies
• Ideal for mounting and spacing on printed circuit boards
• Used with threaded fasteners for stacked components
• Can be used for mechanical support in control panels
• Suitable for insulated spacing between mating assemblies
What thread sizes are provided on this component?
Both ends feature M5 threaded terminations suitable for common metric fasteners.
What are the external profiles useful for tool selection?
The body presents an 8mm across‑flats hexagon allowing standard 8mm spanners.
How long is the overall fastener and how long is the stud portion?
The component measures 15mm overall with a 10mm protruding stud length.
What environmental and material standards are associated with this item?
It meets IEC 61249-2-21, JEDEC JS709B, RoHS and REACH requirements.
Related links
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 10 mm Stud, Steel
- Wurth Elektronik M5 Standoff 8 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
