Wurth Elektronik M4 Spacer Stud, 20 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 176-8047
- Mfr. Part No.:
- 971200471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$1,065.00
(exc. GST)
$1,172.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 4000 | $1.065 | $1,065.00 |
| 5000 + | $0.959 | $959.00 |
*price indicative
- RS Stock No.:
- 176-8047
- Mfr. Part No.:
- 971200471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 8mm | |
| Length | 20mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Outside Diameter | 7mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | JEDEC JS709B, RoHS, REACH, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 8mm | ||
Length 20mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Outside Diameter 7mm | ||
Finish Zinc Plated | ||
Standards/Approvals JEDEC JS709B, RoHS, REACH, IEC 61249-2-21 | ||
Wurth Elektronik Spacer Stud, 20mm Length, Zinc-Plated Finish - 971200471
This spacer stud provides a threaded separation and fastening solution for electronic assemblies, combining a hex profile with dual-threaded ends to enable stacked or spaced components in constrained installations while meeting relevant material and regulatory standards.
Features and Benefits:
• Hex profile delivers positive wrench engagement for secure tightening
• Steel construction offers structural rigidity under mechanical load
• Zinc-plated finish resists surface corrosion in assembly environments
• Dual M4 threads allow reversible male/female fastening flexibility
• Short stud portion facilitates Compact stacking with minimal protrusion
• Steel construction offers structural rigidity under mechanical load
• Zinc-plated finish resists surface corrosion in assembly environments
• Dual M4 threads allow reversible male/female fastening flexibility
• Short stud portion facilitates Compact stacking with minimal protrusion
Applications
• Suitable for securing stacked electronic modules in rack assemblies
• Ideal for through-panel separations in control enclosures
• Used with board-to-board mounting where Compact spacing is required
• Can be used for fastening small mechanical sub-assemblies
• Used for repair and refurbishment of Compact electronic units
• Ideal for through-panel separations in control enclosures
• Used with board-to-board mounting where Compact spacing is required
• Can be used for fastening small mechanical sub-assemblies
• Used for repair and refurbishment of Compact electronic units
What thread sizes are provided at each end?
Each end is threaded M4 to permit both male and female connections.
What hex size is required for installation?
A 7mm across-flats wrench engages the hex profile for torque application.
What standards does it conform to for materials and safety?
It is compliant with JEDEC JS709B and adheres to RoHS and REACH requirements.
What is the overall and stud length measurement?
The nominal overall length is 20mm with an 8mm stud section.
What is the outside diameter and body material?
The outside diameter measures 7mm and the part is manufactured from steel.
Related links
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- RS PRO M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
- Wurth Elektronik M4 Standoff 8 mm Stud, Steel
