HARWIN Threaded Standoff M2.5, 10 mm Body, Brass
- RS Stock No.:
- 161-3674
- Mfr. Part No.:
- R25-1001002
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.15
(exc. GST)
$18.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8,400 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.686 | $17.15 |
| 50 - 75 | $0.674 | $16.85 |
| 100 + | $0.66 | $16.50 |
*price indicative
- RS Stock No.:
- 161-3674
- Mfr. Part No.:
- R25-1001002
- Brand:
- HARWIN
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
| Brand | HARWIN | |
| Length | 10mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Length 10mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M2.5 Threaded Hexagonal Brass Spacer, 5mm A/F.
10mm body length.
Nickel plating for corrosion resistance.
Related links
- HARWIN Threaded Standoff M2.5 Brass
- HARWIN Threaded Standoff M2.5 Brass
- HARWIN Threaded Standoff M2.5 Brass
- HARWIN Threaded Standoff M2.5 Brass
- HARWIN Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Polyamide