HARWIN Threaded Standoff M2.5, 10 mm Body, Brass
- RS Stock No.:
- 161-3554
- Mfr. Part No.:
- R25-1001002
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$115.40
(exc. GST)
$127.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8,400 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | $0.577 | $115.40 | - |
| 400 - 600 | $0.567 | $113.40 | 1% |
| 800 + | $0.557 | $111.40 | 3% |
*price indicative
- RS Stock No.:
- 161-3554
- Mfr. Part No.:
- R25-1001002
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Threaded Standoff | |
| Length | 10mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Threaded Standoff | ||
Length 10mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M2.5 Threaded Hexagonal Brass Spacer, 5mm A/F.
10mm body length.
Nickel plating for corrosion resistance.
Related links
- HARWIN Threaded Standoff M2.5 Brass
- HARWIN Threaded Standoff M2.5 Brass
- HARWIN Threaded Standoff M2.5 Brass
- HARWIN Threaded Standoff M2.5 Brass
- HARWIN Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
