Samtec Standoff, Aluminium Hex
- RS Stock No.:
- 123-6839
- Mfr. Part No.:
- SO-1415-02-01-01-L
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.37
(exc. GST)
$25.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $4.674 | $23.37 |
| 100 - 995 | $4.54 | $22.70 |
| 1000 + | $4.356 | $21.78 |
*price indicative
- RS Stock No.:
- 123-6839
- Mfr. Part No.:
- SO-1415-02-01-01-L
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Standoff | |
| Gender | Male/Male | |
| Material | Aluminium | |
| Shape | Hex | |
| Hex Size Across Flat | 4.76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Standoff | ||
Gender Male/Male | ||
Material Aluminium | ||
Shape Hex | ||
Hex Size Across Flat 4.76mm | ||
Standards/Approvals No | ||
Samtec SO Series Precision PCB Board Stacking Standoffs
SO series PCB board stacking standoffs designed for use with Samtec SI connectors. These SO series PCB standoffs have a precision machined ruggedized design and are made from aluminium with a standard nylon locking compound. The thread of these SO series PCB board to board standoffs is 4-40 mm and the stand offs are available as female thread/press in (part numbers SO-xxxx-01-01-01) or a male/male configuration (part numbers SO-xxxx-02-01-01-L). These PCB standoffs are designed to be 0.15 mm longer than the connector stack heights to allow for processing variables, for instance, a standoff with a body height of 5.15 mm will have a stack height of 5 mm.
Related links
- Samtec Standoff, Aluminium
- Samtec MPTC Series Right Angle Through Hole PCB Header 2mm Pitch, 4 Row(s)
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec Threaded Standoff Aluminium
- Samtec Threaded Standoff Aluminium
