Samtec MPS-C Series Right Angle Through Hole PCB Socket, 26-Contact, 4 Row, 5 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.78

(exc. GST)

$12.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$11.78
5 - 19$11.57
20 +$11.37

*price indicative

RS Stock No.:
229-5117
Mfr. Part No.:
MPSC-02-24-02-01-01-L-RA-LC
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

26

Sub Type

Socket

Number of Rows

4

Pitch

5mm

Current

30A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

14mm

Voltage

354V

Series

MPS-C

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec signal and power combo socket strip has 5.00 mm pitch for power contacts. It has high power dual blade contact and 2 power pins per end. It has right angle orientation and locking clip(Manual placement required).

It has 2.71 mm clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy