Samtec Standoff, 12.15 mm Body, Aluminium

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.85

(exc. GST)

$25.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$4.57$22.85-
100 - 995$4.386$21.934%
1000 +$4.20$21.008%

*price indicative

RS Stock No.:
123-6838
Mfr. Part No.:
SO-1215-02-01-01-L
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Length

12.15mm

Product Type

Standoff

Gender

Male/Male

Material

Aluminium

Shape

Hex

Thread Size B

#4-40

Hex Size Across Flat

4.76mm

Samtec SO Series Precision PCB Board Stacking Standoffs


SO series PCB board stacking standoffs designed for use with Samtec SI connectors. These SO series PCB standoffs have a precision machined ruggedized design and are made from aluminium with a standard nylon locking compound. The thread of these SO series PCB board to board standoffs is 4-40 mm and the stand offs are available as female thread/press in (part numbers SO-xxxx-01-01-01) or a male/male configuration (part numbers SO-xxxx-02-01-01-L). These PCB standoffs are designed to be 0.15 mm longer than the connector stack heights to allow for processing variables, for instance, a standoff with a body height of 5.15 mm will have a stack height of 5 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy