Mac 8 M2.6 Spacer, 15 mm Body, 6 mm Stud, Brass, PBT Housing
- RS Stock No.:
- 730-329
- Mfr. Part No.:
- 2.6AQ-15
- Brand:
- Mac 8
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$134.20
(exc. GST)
$147.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $134.20 | $1.342 |
*price indicative
- RS Stock No.:
- 730-329
- Mfr. Part No.:
- 2.6AQ-15
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Stud Length | 6mm | |
| Product Type | Spacer | |
| Length | 15mm | |
| Material | Brass, PBT Housing | |
| Shape | Cylindrical | |
| Thread Size A | M2.6 | |
| Hex Size Across Flat | 4mm | |
| Outside Diameter | 5.5mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Stud Length 6mm | ||
Product Type Spacer | ||
Length 15mm | ||
Material Brass, PBT Housing | ||
Shape Cylindrical | ||
Thread Size A M2.6 | ||
Hex Size Across Flat 4mm | ||
Outside Diameter 5.5mm | ||
Finish Nickel Plated | ||
Standards/Approvals UL94V-0 | ||
- COO (Country of Origin):
- JP
Related links
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
- Mac 8 M2.6 Spacer 6 mm Stud PBT Housing
