Mac 8 M4 Spacer, 10 mm Body, 7 mm Stud, Brass, PBT Housing

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$157.48

(exc. GST)

$173.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$157.48$1.575

*price indicative

RS Stock No.:
730-293
Mfr. Part No.:
4AQ-10
Brand:
Mac 8
Find similar products by selecting one or more attributes.
Select all

Brand

Mac 8

Product Type

Spacer

Length

10mm

Stud Length

7mm

Material

Brass, PBT Housing

Shape

Cylindrical

Thread Size A

M4

Hex Size Across Flat

6mm

Outside Diameter

8mm

Finish

Nickel Plated

Standards/Approvals

UL94V-0

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy