Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$25.50
(exc. GST)
$28.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,950 unit(s) shipping from 02 November 2026
- Plus 1,200 unit(s) shipping from 06 January 2027
- Plus 1,200 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $2.55 | $25.50 |
| 500 - 2490 | $2.479 | $24.79 |
| 2500 + | $2.04 | $20.40 |
*price indicative
- RS Stock No.:
- 603-514
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stud Length | 10mm | |
| Product Type | Standoff | |
| Length | 16mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 16mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stud Length 10mm | ||
Product Type Standoff | ||
Length 16mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Hole Depth 10mm | ||
Outside Diameter 16mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
M6 Steel Spacers
Spacers for mounting components and chassis plates at various depths within an enclosure
Made from steel (220M07 to BS970) and zinc plated to BS3382 Pt 2:1961
M6 ISO metric threads to BS3642 Pt 2
Note
Where thread lengths permit, spacers may be screwed together to form longer lengths. A female through threaded type plus a stud and nut assembly are available, providing male/female or female/male conversion.
Related links
- RS PRO Standoff M6 10 mm Stud, Steel
- RS PRO Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- RS PRO M6 Standoff 10 mm Stud, Steel
